RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA (2) Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLHPDLTE-SF-MM

DigiKey Part Number
3299-GLHPDLTE-SF-MM-ND
Manufacturer
Manufacturer Product Number
GLHPDLTE-SF-MM
Description
RF ANT 789MHZ DOME SMA MAGN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA (2) Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
789MHz, 1.5865GHz, 2.205GHz
Frequency Range
617MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2
Return Loss
-
Gain
1.5dBi, 3dBic, -2dBic, 2.5dBi
Power - Max
50 W
Features
Cable - 5.1816m
Termination
SMA (2)
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
3.622" (92.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1260,90000 €260,90 €
10224,72500 €2 247,25 €
25215,69560 €5 392,39 €
Manufacturers Standard Package
Unit Price without VAT:260,90000 €
Unit Price with VAT:313,08000 €