GL4X4MIMO-SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GL4X4MIMO-SF

GL4X4MIMO-SF

DigiKey Part Number
3299-GL4X4MIMO-SF-ND
Manufacturer
Manufacturer Product Number
GL4X4MIMO-SF
Description
RF ANT 1.5865GHZ DOME RP-SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GLONASS, GNSS, GPS, Wi-Fi Dome RP-SMA, SMA Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.5865GHz, 2.45GHz, 5.445GHz
Frequency Range
1.565GHz ~ 1.608GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.99GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.5
Return Loss
-
Gain
-2dBic, 3dBic, 4dBi, 4dBi
Power - Max
25 W
Features
LNA
Termination
RP-SMA, SMA
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
2.638" (67.00mm)
Applications
Bluetooth, GLONASS, GNSS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1193,27000 €193,27 €
10165,36000 €1 653,60 €
30157,20733 €4 716,22 €
Manufacturers Standard Package
Unit Price without VAT:193,27000 €
Unit Price with VAT:231,92400 €