RF ANTENNA ISM, LoRa, LPWAN Yagi, 18-Element N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Yagi, 18-Element N Type Female Pole Mount
Keeping Intelligent Transportation Systems Connected

BMYD890O

DigiKey Part Number
3299-BMYD890O-ND
Manufacturer
Manufacturer Product Number
BMYD890O
Description
RF ANT 925MHZ YAGI N TYPE F POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Yagi, 18-Element N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 18-Element
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
Gain
14dBd
Packaging
Box
Power - Max
200 W
Part Status
Active
Features
Cable - 609.6mm
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Pole Mount
Frequency (Center/Band)
925MHz
Height (Max)
62.992" (160.00cm)
Frequency Range
890MHz ~ 960MHz
Applications
ISM, LoRa, LPWAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1332,82000 €332,82 €
10288,35200 €2 883,52 €
30275,36567 €8 260,97 €
Manufacturers Standard Package
Unit Price without VAT:332,82000 €
Unit Price with VAT:399,38400 €