


BGLHPDLTEMIMO-SF-MM | |
|---|---|
DigiKey Part Number | 3299-BGLHPDLTEMIMO-SF-MM-ND |
Manufacturer | |
Manufacturer Product Number | BGLHPDLTEMIMO-SF-MM |
Description | RF ANT 829MHZ DOME RP-SMA MAGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac, GLONASS, GNSS, GPS, LTE Dome RP-SMA (1), SMA (2) Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5865GHz, 2.205GHz, 2.45GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi, 3dBic, -2dBic, 3dBi, 4dBi | |
Power - Max | 50 W | |
Features | Cable - 5.1816m | |
Termination | RP-SMA (1), SMA (2) | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 3.622" (92.00mm) | |
Applications | 802.11ac, GLONASS, GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,91000 € | 261,91 € |
| 10 | 225,60600 € | 2 256,06 € |
| 25 | 216,54520 € | 5 413,63 € |
| Unit Price without VAT: | 261,91000 € |
|---|---|
| Unit Price with VAT: | 314,29200 € |

