PE9183
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9183

DigiKey Part Number
6099-PE9183-ND
Manufacturer
Manufacturer Product Number
PE9183
Description
COAX ADAPT N TO UHF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To UHF Mini Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
UHF Mini Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
2.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
148,66000 €48,66 €
1041,35800 €413,58 €
2538,77040 €969,26 €
5036,92160 €1 846,08 €
10035,16110 €3 516,11 €
25033,56552 €8 391,38 €
Manufacturers Standard Package
Unit Price without VAT:48,66000 €
Unit Price with VAT:58,39200 €