Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7468-30 | |
|---|---|
DigiKey Part Number | 6099-PE7468-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7468-30 |
Description | 30 DB FIXED ATTENUATOR, N MALE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,93000 € | 98,93 € |
| 10 | 87,13500 € | 871,35 € |
| 25 | 83,05800 € | 2 076,45 € |
| 100 | 77,47710 € | 7 747,71 € |
| Unit Price without VAT: | 98,93000 € |
|---|---|
| Unit Price with VAT: | 118,71600 € |









