Parametric Equivalent
Parametric Equivalent

PE7396-2 | |
|---|---|
DigiKey Part Number | 6099-PE7396-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-2 |
Description | 2 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,72000 € | 96,72 € |
| 10 | 85,18500 € | 851,85 € |
| 25 | 81,19640 € | 2 029,91 € |
| 100 | 75,73710 € | 7 573,71 € |
| Unit Price without VAT: | 96,72000 € |
|---|---|
| Unit Price with VAT: | 116,06400 € |



