PE7208-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 707,41000 €
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 21
Unit Price: 689,44000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1 110,41000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 541,83000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 1 026,07000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 917,21000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 789,48000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 630,63000 €
Datasheet
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7208-30

DigiKey Part Number
6099-PE7208-30-ND
Manufacturer
Manufacturer Product Number
PE7208-30
Description
30 dB Fixed Attenuator, N Female
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
100W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11 094,25000 €1 094,25 €
Manufacturers Standard Package
Unit Price without VAT:1 094,25000 €
Unit Price with VAT:1 313,10000 €