Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C6658LF/WP-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C6658LF/WP-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6658LF/WP-60 |
Description | WATERPROOF IP68 SMA MALE (PLUG) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00136/WP-60 | Fairview Microwave | 0 | 5328-FMC00136/WP-60-ND | 129,60000 € | Parametric Equivalent |
| FMC0204240-60 | Fairview Microwave | 0 | 5328-FMC0204240-60-ND | 74,13000 € | Parametric Equivalent |
| FMC0404240-60 | Fairview Microwave | 0 | 5328-FMC0404240-60-ND | 93,53000 € | Parametric Equivalent |
| FMCA100218-60 | Fairview Microwave | 0 | 5328-FMCA100218-60-ND | 75,91000 € | Parametric Equivalent |
| LCCA9867/WP-FT5 | L-com | 0 | 5073-LCCA9867/WP-FT5-ND | 97,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,26000 € | 140,26 € |
| Unit Price without VAT: | 140,26000 € |
|---|---|
| Unit Price with VAT: | 168,31200 € |






