
1111C151JW102X | |
|---|---|
DigiKey Part Number | 4363-1111C151JW102XTR-ND - Tape & Reel (TR) 4363-1111C151JW102XCT-ND - Cut Tape (CT) 4363-1111C151JW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C151JW102X |
Description | .110 X.110 150 PF 5% 1500 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,64200 € | 36,42 € |
| 50 | 3,10920 € | 155,46 € |
| 100 | 2,94440 € | 294,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66534 € | 1 332,67 € |
| 1 000 | 2,57889 € | 2 578,89 € |
| 1 500 | 2,53557 € | 3 803,36 € |
| 2 500 | 2,48756 € | 6 218,90 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,97600 € |

