
0505C220FW301X | |
|---|---|
DigiKey Part Number | 4363-0505C220FW301XTR-ND - Tape & Reel (TR) 4363-0505C220FW301XCT-ND - Cut Tape (CT) 4363-0505C220FW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C220FW301X |
Description | .055 X.055 22 PF 1% 300 VOLTS SU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,40200 € | 44,02 € |
| 50 | 3,78820 € | 189,41 € |
| 100 | 3,59820 € | 359,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27652 € | 1 638,26 € |
| 1 000 | 3,17684 € | 3 176,84 € |
| 1 500 | 3,12689 € | 4 690,34 € |
| 2 500 | 3,07152 € | 7 678,80 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,12800 € |

