
100R7-76B | |
|---|---|
DigiKey Part Number | HF07U-03-ND |
Manufacturer | |
Manufacturer Product Number | 100R7-76B |
Description | CABLE FFC/FPC 7POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12900 € | 11,29 € |
| 25 | 1,05840 € | 26,46 € |
| 50 | 1,00780 € | 50,39 € |
| 100 | 0,95960 € | 95,96 € |
| 250 | 0,89944 € | 224,86 € |
| 500 | 0,85650 € | 428,25 € |
| 1 000 | 0,81561 € | 815,61 € |
| 2 500 | 0,76456 € | 1 911,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |






