
100R5-203B | |
|---|---|
DigiKey Part Number | HF05U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R5-203B |
Description | CABLE FFC/FPC 5POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,21760 € | 30,44 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,10390 € | 110,39 € |
| 250 | 1,03480 € | 258,70 € |
| 500 | 0,98540 € | 492,70 € |
| 1 000 | 0,93836 € | 938,36 € |
| 2 500 | 0,91088 € | 2 277,20 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |






