
100R5-152B | |
|---|---|
DigiKey Part Number | HF05U-06-ND |
Manufacturer | |
Manufacturer Product Number | 100R5-152B |
Description | CABLE FFC/FPC 5POS 1MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,40520 € | 35,13 € |
| 50 | 1,33800 € | 66,90 € |
| 100 | 1,27420 € | 127,42 € |
| 250 | 1,19436 € | 298,59 € |
| 500 | 1,13732 € | 568,66 € |
| 1 000 | 1,08304 € | 1 083,04 € |
| 2 500 | 1,01526 € | 2 538,15 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,12400 € |






