Similar
Parametric Equivalent
Parametric Equivalent

| 100R19-203B | |
|---|---|
| DigiKey Part Number | 100R19-203B-ND | 
| Manufacturer | |
| Manufacturer Product Number | 100R19-203B | 
| Description | CABLE FFC/FPC 19POS 1MM 7.99" | 
| Customer Reference | |
| Detailed Description | 19 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Parlex USA LLC | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 19 | |
| Pitch | 0.039" (1.00mm) | |
| Length | 7.992" (203.00mm) | |
| Length - Exposed Ends | 0.140" (3.56mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France