
60-12-4997-T441-08 | |
|---|---|
DigiKey Part Number | 1944-1322-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4997-T441-08 |
Description | THERM PAD 34.93X20.96MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 34.93mm x 20.96mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0080" (0.203mm) |
Manufacturer Parker Chomerics | Adhesive Adhesive - One Side |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Conductivity 1.1W/m-K |
Usage TO-66 | Shelf Life 18 Months |
Type Insulator Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rhombus | Base Product Number |
Outline 34.93mm x 20.96mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61516 € | 615,16 € |
| Unit Price without VAT: | 0,61516 € |
|---|---|
| Unit Price with VAT: | 0,73819 € |

