Thermal Pad White 25.40mm Dia Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-11-4661-1671

DigiKey Part Number
1944-1349-ND
Manufacturer
Manufacturer Product Number
60-11-4661-1671
Description
THERM PAD 25.4MM DIA WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 25.40mm Dia Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
25.40mm Dia
Manufacturer
Parker Chomerics
Thickness
0.0150" (0.381mm)
Series
Material
Silicone
Packaging
Bulk
Backing, Carrier
Fiberglass
Part Status
Active
Color
White
Usage
DO-5
Thermal Conductivity
2.6W/m-K
Type
Insulator Pad, Sheet
Shelf Life
Indefinite
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,49300 €34,93 €
253,32720 €83,18 €
503,20700 €160,35 €
1003,09100 €309,10 €
2502,94400 €736,00 €
5002,83740 €1 418,70 €
1 0002,73449 €2 734,49 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,72800 €