RF EMI Absorbing Sheet CHO-MUTE™ 9025 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.020" (0.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-11-1020-9025

DigiKey Part Number
1944-46-11-1020-9025-ND
Manufacturer
Manufacturer Product Number
46-11-1020-9025
Description
RF EMI ABSORBING SHEET 20" X 10"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CHO-MUTE™ 9025 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.020" (0.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
10.000" (254.00mm)
Manufacturer
Parker Chomerics
Thickness - Overall
0.020" (0.51mm)
Series
Operating Temperature
-50°C ~ 160°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Sheet
Shelf Life Start
Date of Manufacture
Length
20.000" (508.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,65000 €255,65 €
10229,04800 €2 290,48 €
Manufacturers Standard Package
Unit Price without VAT:255,65000 €
Unit Price with VAT:306,78000 €