
19-26-1800-0345 | |
|---|---|
DigiKey Part Number | 19-26-1800-0345-ND |
Manufacturer | |
Manufacturer Product Number | 19-26-1800-0345 |
Description | RF EMI LIQUID FIP MOIST CURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid PARPHORM 1800 Silicone Elastomer X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | 4 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,95000 € | 124,95 € |
| 10 | 105,70800 € | 1 057,08 € |
| 25 | 100,90320 € | 2 522,58 € |
| Unit Price without VAT: | 124,95000 € |
|---|---|
| Unit Price with VAT: | 149,94000 € |


