
01-0301-1785 | |
|---|---|
DigiKey Part Number | 1944-01-0301-1785-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0301-1785 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.625" (15.88mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 125.00' (38.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,79000 € | 25,79 € |
| 10 | 20,85000 € | 208,50 € |
| 25 | 19,61520 € | 490,38 € |
| 100 | 18,31810 € | 1 831,81 € |
| Unit Price without VAT: | 25,79000 € |
|---|---|
| Unit Price with VAT: | 30,94800 € |

