
605-00004 | |
|---|---|
DigiKey Part Number | 605-00004-ND |
Manufacturer | |
Manufacturer Product Number | 605-00004 |
Description | SENSOR PIEZO FILM VIBRA TABS |
Customer Reference | |
Detailed Description | Acceleration Sensor Analog Through Hole PC Pins |
Category | Sensitivity 50mV/g |
Manufacturer Parallax Inc. | Output Type Analog |
Packaging Box | Package / Case Cantilever Piezo Film (Wafer) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Sensor Type Acceleration | Termination PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,97600 € | 197,60 € |
| Unit Price without VAT: | 1,97600 € |
|---|---|
| Unit Price with VAT: | 2,37120 € |


