Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Serial 80.00mm x 36.00mm x 25.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27977

DigiKey Part Number
27977-ND
Manufacturer
Manufacturer Product Number
27977
Description
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Serial 80.00mm x 36.00mm x 25.50mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
-
Outline L x W x H
80.00mm x 36.00mm x 25.50mm
Viewing Area
61.00mm L x 15.70mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
-
Interface
Serial
Operating Temperature
-20°C ~ 70°C
Text Color
Gray
Background Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.