
UF3J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF3J_R1_00001TR-ND - Tape & Reel (TR) 3757-UF3J_R1_00001CT-ND - Cut Tape (CT) 3757-UF3J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3J_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 63pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23160 € | 23,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,14271 € | 114,17 € |
| 1 600 | 0,12839 € | 205,42 € |
| 2 400 | 0,12109 € | 290,62 € |
| 4 000 | 0,11288 € | 451,52 € |
| 5 600 | 0,10801 € | 604,86 € |
| 8 000 | 0,10328 € | 826,24 € |
| 20 000 | 0,09289 € | 1 857,80 € |
| 40 000 | 0,08647 € | 3 458,80 € |
| 80 000 | 0,08466 € | 6 772,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

