
| UF1JF_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-UF1JF_R1_00001TR-ND - Tape & Reel (TR) 3757-UF1JF_R1_00001CT-ND - Cut Tape (CT) 3757-UF1JF_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UF1JF_R1_00001 | 
| Description | DIODE STANDARD 600V 1A SMBF | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 1A Surface Mount SMBF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 100 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
| Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SMBF | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,67000 € | 0,67 € | 
| 10 | 0,41400 € | 4,14 € | 
| 100 | 0,26700 € | 26,70 € | 
| 500 | 0,20368 € | 101,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 0,17285 € | 259,27 € | 
| 3 000 | 0,15731 € | 471,93 € | 
| 4 500 | 0,14939 € | 672,25 € | 
| 7 500 | 0,14049 € | 1 053,67 € | 
| 10 500 | 0,13522 € | 1 419,81 € | 
| 15 000 | 0,13009 € | 1 951,35 € | 
| 37 500 | 0,12104 € | 4 539,00 € | 
| Unit Price without VAT: | 0,67000 € | 
|---|---|
| Unit Price with VAT: | 0,80400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France