
UF1010G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1010G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF1010G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1010G_R2_00001 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,06066 € | 30,33 € |
| 1 000 | 0,05354 € | 53,54 € |
| 2 000 | 0,04753 € | 95,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03144 € | 157,20 € |
| 10 000 | 0,02821 € | 282,10 € |
| 15 000 | 0,02656 € | 398,40 € |
| 25 000 | 0,02471 € | 617,75 € |
| 35 000 | 0,02362 € | 826,70 € |
| 50 000 | 0,02255 € | 1 127,50 € |
| 125 000 | 0,02021 € | 2 526,25 € |
| 250 000 | 0,01876 € | 4 690,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

