
SX1H15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SX1H15_R1_00001TR-ND - Tape & Reel (TR) 3757-SX1H15_R1_00001CT-ND - Cut Tape (CT) 3757-SX1H15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1H15_R1_00001 |
Description | DIODE SCHOTTKY 150V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,10340 € | 51,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,07084 € | 127,51 € |
| 3 600 | 0,06355 € | 228,78 € |
| 5 400 | 0,05983 € | 323,08 € |
| 9 000 | 0,05565 € | 500,85 € |
| 12 600 | 0,05317 € | 669,94 € |
| 18 000 | 0,05076 € | 913,68 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

