GV806B_R2_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1560UB_R2_00001

DigiKey Part Number
3757-SVM1560UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM1560UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM1560UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM1560UB_R2_00001
Description
DIODE SCHOTTKY 60V 15A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
320 µA @ 60 V
Capacitance @ Vr, F
850pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74500 €7,45 €
1000,49360 €49,36 €
5000,38564 €192,82 €
1 0000,35087 €350,87 €
2 0000,32163 €643,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14738 €736,90 €
10 0000,13588 €1 358,80 €
15 0000,13002 €1 950,30 €
25 0000,12343 €3 085,75 €
35 0000,12095 €4 233,25 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €