
SVM1060XB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1060XB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1060XB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1060XB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1060XB_R2_00001 |
Description | DIODE SCHOTTKY 60V 10A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 60 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34420 € | 34,42 € |
| 500 | 0,26444 € | 132,22 € |
| 1 000 | 0,23873 € | 238,73 € |
| 2 000 | 0,21709 € | 434,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19365 € | 968,25 € |
| 10 000 | 0,17917 € | 1 791,70 € |
| 15 000 | 0,17179 € | 2 576,85 € |
| 25 000 | 0,16350 € | 4 087,50 € |
| 35 000 | 0,15860 € | 5 551,00 € |
| 50 000 | 0,15383 € | 7 691,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

