SVM1060U_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24783 €
Datasheet
Diode 60 V 10A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1060U_R1_00001

DigiKey Part Number
3757-SVM1060U_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVM1060U_R1_00001
Description
DIODE SCHOTTKY 60V 10A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 5000,18167 €7 357,64 €
Manufacturers Standard Package
Unit Price without VAT:0,18167 €
Unit Price with VAT:0,21800 €