Diode 30 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR33_R1_00001

DigiKey Part Number
3757-SR33_R1_00001TR-ND - Tape & Reel (TR)
3757-SR33_R1_00001CT-ND - Cut Tape (CT)
3757-SR33_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR33_R1_00001
Description
DIODE SCHOTTKY 30V 3A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,07870 €62,96 €
1 6000,07012 €112,19 €
2 4000,06574 €157,78 €
4 0000,06081 €243,24 €
5 6000,05788 €324,13 €
8 0000,05504 €440,32 €
20 0000,04880 €976,00 €
40 0000,04493 €1 797,20 €
80 0000,04169 €3 335,20 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €