


SMF20A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF20A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF20A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF20A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20A_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04170 € | 125,10 € |
| 6 000 | 0,03736 € | 224,16 € |
| 9 000 | 0,03515 € | 316,35 € |
| 15 000 | 0,03266 € | 489,90 € |
| 21 000 | 0,03119 € | 654,99 € |
| 30 000 | 0,02975 € | 892,50 € |
| 75 000 | 0,02661 € | 1 995,75 € |
| 150 000 | 0,02466 € | 3 699,00 € |
| 300 000 | 0,02316 € | 6 948,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05702 € | 28,51 € |
| 1 000 | 0,05028 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,12580 € | 12,58 € |
| 500 | 0,09688 € | 48,44 € |
| 1 000 | 0,08754 € | 87,54 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

