
SM6S24A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM6S24A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM6S24A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM6S24A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S24A-AU_R2_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 118A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,70645 € | 423,87 € |
| 1 200 | 0,65132 € | 781,58 € |
| 1 800 | 0,62322 € | 1 121,80 € |
| 3 000 | 0,59166 € | 1 774,98 € |
| 4 200 | 0,57985 € | 2 435,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,32200 € | 13,22 € |
| 100 | 0,90210 € | 90,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,90700 € | 19,07 € |
| 100 | 1,30770 € | 130,77 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |

