


SS1060VHEWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1060VHEWS_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1060VHEWS_R1_00001CT-ND - Cut Tape (CT) 3757-SS1060VHEWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060VHEWS_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 136pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08080 € | 8,08 € |
| 500 | 0,05932 € | 29,66 € |
| 1 000 | 0,05233 € | 52,33 € |
| 2 000 | 0,04644 € | 92,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04004 € | 200,20 € |
| 10 000 | 0,03608 € | 360,80 € |
| 15 000 | 0,03406 € | 510,90 € |
| 25 000 | 0,03178 € | 794,50 € |
| 35 000 | 0,03044 € | 1 065,40 € |
| 50 000 | 0,02913 € | 1 456,50 € |
| 125 000 | 0,02625 € | 3 281,25 € |
| 250 000 | 0,02448 € | 6 120,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |


