
SK13F_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK13F_R1_00001TR-ND - Tape & Reel (TR) 3757-SK13F_R1_00001CT-ND - Cut Tape (CT) 3757-SK13F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13F_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22900 € | 2,29 € |
100 | 0,14480 € | 14,48 € |
500 | 0,10814 € | 54,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,05123 € | 76,84 € |
3 000 | 0,04567 € | 137,01 € |
4 500 | 0,04282 € | 192,69 € |
7 500 | 0,03963 € | 297,22 € |
10 500 | 0,03773 € | 396,17 € |
15 000 | 0,03589 € | 538,35 € |
37 500 | 0,03184 € | 1 194,00 € |
75 000 | 0,02934 € | 2 200,50 € |
150 000 | 0,02723 € | 4 084,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |