


PZS529V1BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS529V1BCH_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS529V1BCH_R1_00001 |
Description | DIODE ZENER 9.1V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5.05% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.05% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | 0,02486 € | 80 795,00 € |
| Unit Price without VAT: | 0,02486 € |
|---|---|
| Unit Price with VAT: | 0,02983 € |

