Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1040CS_L2_00001

DigiKey Part Number
3757-SD1040CS_L2_00001TR-ND - Tape & Reel (TR)
3757-SD1040CS_L2_00001CT-ND - Cut Tape (CT)
3757-SD1040CS_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1040CS_L2_00001
Description
DIODE ARRAY SCHOT 40V 10A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-252
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12CWQ04FN-M3Vishay General Semiconductor - Diodes Division2 435VS-12CWQ04FN-M3GI-ND1,94000 €Similar
In-Stock: 2 913
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33482 €1 004,46 €
6 0000,32700 €1 962,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,92800 €9,28 €
1000,61940 €61,94 €
5000,48704 €243,52 €
1 0000,44444 €444,44 €
Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,85900 €8,59 €
1000,57350 €57,35 €
5000,45098 €225,49 €
1 0000,41152 €411,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,63200 €