
SBT55LAFC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-SBT55LAFC_R1_00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT55LAFC_R1_00601 |
Description | 50V,SCHOTTKY,SMAF-C,5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07616 € | 228,48 € |
| 6 000 | 0,06893 € | 413,58 € |
| 9 000 | 0,06525 € | 587,25 € |
| 15 000 | 0,06111 € | 916,65 € |
| 21 000 | 0,05866 € | 1 231,86 € |
| 30 000 | 0,05628 € | 1 688,40 € |
| 75 000 | 0,05104 € | 3 828,00 € |
| 150 000 | 0,04948 € | 7 422,00 € |
| Unit Price without VAT: | 0,07616 € |
|---|---|
| Unit Price with VAT: | 0,09139 € |

