Similar

SBT30120LCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT30120LCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBT30120LCT_T0_00001 |
Description | DIODE ARR SCHOT 120V 15A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDT30A120CT | Diodes Incorporated | 0 | SDT30A120CTDI-ND | 0,59400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 000 | 0,32700 € | 22 236,00 € |
| Unit Price without VAT: | 0,32700 € |
|---|---|
| Unit Price with VAT: | 0,39240 € |


