
SBT10120LCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT10120LCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBT10120LCT_T0_00001 |
Description | DIODE ARR SCHOTT 120V 5A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 5A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | 0,75726 € | 113 589,00 € |
| Unit Price without VAT: | 0,75726 € |
|---|---|
| Unit Price with VAT: | 0,90871 € |

