Direct
Similar

SBT10100VFCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT10100VFCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBT10100VFCT_T0_00001 |
Description | DIODE ARR SCHOT 100V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS10H100CFP | STMicroelectronics | 0 | 497-7540-5-ND | 1,16000 € | Direct |
| NTSV30H100CTG | onsemi | 339 | NTSV30H100CTG-ND | 1,64000 € | Similar |



