
SBM3060VDC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM3060VDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM3060VDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM3060VDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM3060VDC_R2_00001 |
Description | DIODE ARRAY SCHOT 60V 15A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18300 € | 11,83 € |
| 100 | 0,80270 € | 80,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39025 € | 312,20 € |
| 1 600 | 0,35736 € | 571,78 € |
| 2 400 | 0,34059 € | 817,42 € |
| 4 000 | 0,32175 € | 1 287,00 € |
| 5 600 | 0,31060 € | 1 739,36 € |
| 8 000 | 0,29976 € | 2 398,08 € |
| 20 000 | 0,29555 € | 5 911,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,22000 € |

