
SBM1560LSS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM1560LSS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBM1560LSS_AY_00001 |
Description | DIODE SCHOTTKY 60V 15A DO201AD |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole DO-201AD |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 500 | 0,29213 € | 16 797,47 € |
| Unit Price without VAT: | 0,29213 € |
|---|---|
| Unit Price with VAT: | 0,35056 € |

