Similar

SB640CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB640CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB640CT_T0_00001 |
Description | DIODE ARR SCHOTT 40V 6A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR3040FCTE3/TU | Microchip Technology | 0 | MBR3040FCTE3/TU-ND | 1,02090 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 000 | 0,14533 € | 8 429,14 € |
| Unit Price without VAT: | 0,14533 € |
|---|---|
| Unit Price with VAT: | 0,17440 € |


