
SB56AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB56AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB56AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB56AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB56AFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 5A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11660 € | 11,66 € |
| 500 | 0,08650 € | 43,25 € |
| 1 000 | 0,07673 € | 76,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06430 € | 192,90 € |
| 6 000 | 0,05804 € | 348,24 € |
| 9 000 | 0,05484 € | 493,56 € |
| 15 000 | 0,05124 € | 768,60 € |
| 21 000 | 0,04911 € | 1 031,31 € |
| 30 000 | 0,04704 € | 1 411,20 € |
| 75 000 | 0,04250 € | 3 187,50 € |
| 150 000 | 0,04002 € | 6 003,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

