
SB4020PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB4020PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB4020PT_T0_00001 |
Description | DIODE ARR SCHOTT 20V 40A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 500 | 0,60568 € | 35 432,28 € |
| Unit Price without VAT: | 0,60568 € |
|---|---|
| Unit Price with VAT: | 0,72682 € |


