
SB30100LFYT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB30100LFYT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB30100LFYT_T0_00001 |
Description | DIODE SCHOTTKY 100V 30A ITO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 000 | 0,48556 € | 28 162,48 € |
| Unit Price without VAT: | 0,48556 € |
|---|---|
| Unit Price with VAT: | 0,58267 € |

