
SB14AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB14AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB14AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB14AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB14AFC_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04259 € | 127,77 € |
| 6 000 | 0,03818 € | 229,08 € |
| 9 000 | 0,03593 € | 323,37 € |
| 15 000 | 0,03339 € | 500,85 € |
| 21 000 | 0,03189 € | 669,69 € |
| 30 000 | 0,03043 € | 912,90 € |
| 75 000 | 0,02722 € | 2 041,50 € |
| 150 000 | 0,02524 € | 3 786,00 € |
| 300 000 | 0,02380 € | 7 140,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

