
S3JA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S3JA_R1_00001TR-ND - Tape & Reel (TR) 3757-S3JA_R1_00001CT-ND - Cut Tape (CT) 3757-S3JA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JA_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12740 € | 12,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08735 € | 69,88 € |
| 1 600 | 0,07794 € | 124,70 € |
| 2 400 | 0,07313 € | 175,51 € |
| 4 000 | 0,06773 € | 270,92 € |
| 5 600 | 0,06453 € | 361,37 € |
| 8 000 | 0,06141 € | 491,28 € |
| 20 000 | 0,05457 € | 1 091,40 € |
| 40 000 | 0,05034 € | 2 013,60 € |
| 80 000 | 0,04678 € | 3 742,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

