
S2KGF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2KGF_R1_00001TR-ND - Tape & Reel (TR) 3757-S2KGF_R1_00001CT-ND - Cut Tape (CT) 3757-S2KGF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KGF_R1_00001 |
Description | DIODE STANDARD 800V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,09347 € | 140,20 € |
| 3 000 | 0,08416 € | 252,48 € |
| 4 500 | 0,07941 € | 357,34 € |
| 7 500 | 0,07407 € | 555,52 € |
| 10 500 | 0,07090 € | 744,45 € |
| 15 000 | 0,06782 € | 1 017,30 € |
| 37 500 | 0,06107 € | 2 290,12 € |
| 75 000 | 0,05689 € | 4 266,75 € |
| 150 000 | 0,05610 € | 8 415,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

