
SD103BWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SD103BWS_R1_00001TR-ND - Tape & Reel (TR) 3757-SD103BWS_R1_00001CT-ND - Cut Tape (CT) 3757-SD103BWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWS_R1_00001 |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | 0,01683 € | 1 178,10 € |
| 140 000 | 0,01615 € | 2 261,00 € |
| 210 000 | 0,01244 € | 2 612,40 € |
| 490 000 | 0,01202 € | 5 889,80 € |
| 700 000 | 0,01161 € | 8 127,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03402 € | 17,01 € |
| 1 000 | 0,02981 € | 29,81 € |
| 2 000 | 0,02662 € | 53,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05750 € | 5,75 € |
| 500 | 0,04184 € | 20,92 € |
| 1 000 | 0,03673 € | 36,73 € |
| 2 000 | 0,03243 € | 64,86 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

